Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No7731A.00305
Newark Part No.76AC0305
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,608.790 |
| 3+ | $2,520.850 |
| 5+ | $2,476.880 |
| 10+ | $2,432.910 |
| 25+ | $2,359.630 |
Price for:Spool of 305
Minimum: 1
Multiple: 1
$2,608.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No7731A.00305
Newark Part No.76AC0305
Technical Datasheet
Coaxial Cable TypeRG11
Conductor Area CSA-
Conductor MaterialCopper
External Diameter10.16mm
Impedance75ohm
Jacket Color-
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)-
Reel Length (Metric)-
Wire Gauge14AWG
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG11
Conductor Material
Copper
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
-
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
10.16mm
Jacket Color
-
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
-
Wire Gauge
14AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate