Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,255.780 |
| 5+ | $1,207.220 |
| 10+ | $1,165.590 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$1,255.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No7700A-500-B59Copy
Newark Part No.83F6783
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter2.718mm
Impedance75ohm
Jacket ColorBlack
Jacket Material-
No. of Max Strands x Strand Size7 x 38AWG
Product Range-
Wire Gauge30AWG
Conductor MaterialCopper
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
-
Reel Length (Imperial)
500ft
External Diameter
2.718mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 38AWG
Wire Gauge
30AWG
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Impedance
75ohm
Jacket Material
-
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
