Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No77004W 010500Copy
Newark Part No.37AC0182
Product RangeMachFlex 77000W Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,412.010 |
| 5+ | $2,318.730 |
| 10+ | $2,238.770 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$2,412.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No77004W 010500Copy
Newark Part No.37AC0182
Product RangeMachFlex 77000W Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors4Conductor
Wire Gauge20AWG
Conductor Area CSA0.51mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorBlack
No. of Max Strands x Strand Size63 x 38AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.544mm
Voltage Rating600V
Product RangeMachFlex 77000W Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
20AWG
Reel Length (Imperial)
500ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
7.544mm
Product Range
MachFlex 77000W Series
No. of Conductors
4Conductor
Conductor Area CSA
0.51mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
63 x 38AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
