Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No734A1P 0081000
Newark Part No.58K7977
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBELDEN
Manufacturer Part No734A1P 0081000
Newark Part No.58K7977
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA-
Conductor MaterialCopper
External Diameter5.41mm
Impedance75ohm
Jacket ColorGray
Jacket MaterialLSPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Wire Gauge20AWG
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
-
Conductor Material
Copper
Impedance
75ohm
Jacket Material
LSPVC
Product Range
-
Reel Length (Metric)
304.8m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
5.41mm
Jacket Color
Gray
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Wire Gauge
20AWG
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate