Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No7200A X4P500
Newark Part No.04H0535
Product RangeMachFlex 7200A Series
Your Part Number
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $1,811.460 |
Price for:Spool of 500
Minimum: 10
Multiple: 1
$18,114.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No7200A X4P500
Newark Part No.04H0535
Product RangeMachFlex 7200A Series
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152m
Jacket ColorGreen
No. of Max Strands x Strand Size41 x 40AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter0.24"
Product RangeMachFlex 7200A Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
500ft
Jacket Color
Green
Voltage Rating
300V
Conductor Material
Copper
Product Range
MachFlex 7200A Series
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
152m
No. of Max Strands x Strand Size
41 x 40AWG
Jacket Material
PVC
External Diameter
0.24"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate