Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No70046LV.00100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.41AH2785
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $573.320 |
| 5+ | $553.550 |
| 10+ | $536.610 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$573.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No70046LV.00100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.41AH2785
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge-
Conductor Area CSA2.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorBlack
No. of Max Strands x Strand Size50 x 0.25mm
Voltage Rating300V
Jacket MaterialLSZH FRNC
Conductor MaterialCopper
External Diameter8mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
Black
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
2.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
50 x 0.25mm
Jacket Material
LSZH FRNC
External Diameter
8mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
