
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $137.560 |
| 5+ | $132.240 |
| 10+ | $127.680 |
Product Information
Product Overview
The 5502FE 008500 is a 500ft 4-conductor shielded Security and Alarm Cable with 22AWG (7 x 30) bare copper conductors, polypropylene insulation, Beldfoil® aluminum foil-polyester tape with shorting fold shield (100% coverage), 24AWG (7 x 32) tinned copper drain wire and grey PVC jacket with ripcord. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 22.500pF/ft Conductor to conductor nominal capacitance
- 40.500pF/ft Conductor to other conductor and shield nominal capacitance
- 16.4Ω/1000ft at 20°C Nominal conductor DC resistance
- 16.1Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1666 Vertical shaft flame tested
Applications
Security, Commercial
Technical Specifications
Shielded
22AWG
500ft
Gray
Copper
3.683mm
-
4Conductor
-
152.4m
7 x 30AWG
PVC
300V
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
