Product Information
Product Overview
The 5500UG U4FC1000 is a 2-conductor unshielded Cable with 22AWG stranded bare copper conductors and polyolefin insulation. This multi-conductor cable comes with a beige U4F PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 80.957N Maximum recommended pulling tension
- 0.508555µH/m Nominal inductance
- 65.62pF/m Nominal capacitance conductor to conductor
- 52.8241Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -20 to 75°C Operating temperature range
Applications
Commercial, Lighting, Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Unshielded
22AWG
1000ft
Beige
Copper
2.896mm
-
2Conductor
-
304.8m
7 x 30AWG
PVC
300V
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate