
| Quantity | Price |
|---|---|
| 1+ | $227.190 |
| 5+ | $213.820 |
| 10+ | $207.710 |
Product Information
Product Overview
The 5500FE 008U1000 is a 2-conductor Shielded Cable with 22AWG bare copper conductor and a polypropylene insulation. The 5500FE series multi-conductor cable comes with a Duofoil® aluminum foil-polyester tape with shorting fold outer shield and a gray PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 105.422N Maximum recommended pulling tension
- 125.498pF/m Nominal capacitance conductor to conductor
- 52.8241Ω/km Nominal conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio, Commercial
Technical Specifications
Shielded
22AWG
1000ft
Gray
Copper
3.302mm
-
2Conductor
-
304.8m
7 x 30AWG
PVC
300V
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
