Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No5500FE.00152Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59M5813
Your Part Number
19 In Stock
9,120 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $169.590 |
| 5+ | $163.750 |
| 10+ | $158.730 |
Price for:Each
Minimum: 1
Multiple: 1
$169.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No5500FE.00152Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59M5813
Technical Datasheet
Cable ShieldingScreened
No. of Conductors2Conductor
Wire Gauge22AWG
Conductor Area CSA0.324mm²
Reel Length (Imperial)498.69ft
Reel Length (Metric)152m
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter3.3mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
498.69ft
Jacket Color
Grey
Conductor Material
Copper
External Diameter
3.3mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
0.324mm²
Reel Length (Metric)
152m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 5500FE.00152
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
