Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No549945 010500Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.59M5812
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $606.240 |
| 5+ | $582.800 |
| 10+ | $562.700 |
Price for:Each
Minimum: 1
Multiple: 1
$606.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No549945 010500Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.59M5812
Cable ShieldingScreened
No. of Conductors3Conductor
Wire Gauge20AWG
Conductor Area CSA0.519mm²
Reel Length (Imperial)498.69ft
Reel Length (Metric)152.4m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 0.405mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter-
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
20AWG
Reel Length (Imperial)
498.69ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
-
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
0.519mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 0.405mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Alternatives for 549945 010500
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
