
| Quantity | Price |
|---|---|
| 1+ | $397.840 |
| 5+ | $382.460 |
| 10+ | $369.270 |
Product Information
Product Overview
The 5402FE 008U1000 is a 4-conductor Shielded Cable with 20AWG stranded bare copper conductors and polyolefin insulation. This multi-conductor cable comes with a Duofoil® shorting fold aluminum foil-polyester tape insulation and gray PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 59.500lbs Maximum recommended pulling tension
- 24.75pF/ft Nominal capacitance conductor to conductor
Applications
Commercial, Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
20AWG
1000ft
Gray
Copper
4.14mm
-
4Conductor
-
304.8m
7 x 28AWG
PVC
300V
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
