Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No5400UE 0081000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50AC7982
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $328.200 |
| 10+ | $304.750 |
| 25+ | $293.930 |
| 50+ | $283.120 |
| 100+ | $270.490 |
Price for:Reel of 305
Minimum: 1
Multiple: 1
$328.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No5400UE 0081000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50AC7982
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 28AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter3.51mm
Voltage Rating300Vrms
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
20AWG
Reel Length (Imperial)
1000ft
Jacket Color
Grey
Conductor Material
Copper
External Diameter
3.51mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PVC
Voltage Rating
300Vrms
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for 5400UE 0081000
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
