Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $261.190 |
| 5+ | $251.090 |
| 10+ | $242.430 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$261.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No5320FL 0021000
Newark Part No.83F7016
Technical Datasheet
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorRed
No. of Max Strands x Strand SizeSolid
Conductor MaterialCopper
Jacket MaterialLSPVC
External Diameter3.734mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 5320FL 0021000 is a 1000 ft. (305m) Fire Alarm Cable, Riser-rated FPLR, with two 18 AWG solid bare copper conductors, polyolefin insulation, an overall Beldfoil® shield, and a red PVC jacket with ripcord. Suitable applications include: Fire Protection, Alarm, Signal, Monitor/Detection, Audio Circuits, Control Circuits, Initiating Circuits, and Notification Circuits.
- Flame Test: UL1666 Vertical Shaft; CSA FT4
- 0.15µH/ft Nominal inductance
- 53.2 lbs. Maximum pulling tension
- -20 to 75˚C Operating temperature range
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Red
Conductor Material
Copper
External Diameter
3.734mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
Solid
Jacket Material
LSPVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate