Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,047.270 |
| 5+ | $1,006.770 |
| 10+ | $972.050 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,047.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No5306FE 0081000Copy
Newark Part No.19C3881
Technical Datasheet
Cable ShieldingShielded
No. of Conductors8Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorGray
No. of Max Strands x Strand Size7 x 26AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter0.245"
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 5306FE 0081000 is a 1000 ft. spool of 8-conductor Shielded Security and Alarm Cable ideal for commercial applications. It features stranded 7x26 bare copper conductors with polypropylene insulation, Beldfoil® aluminum foil/polyester tape shield and Grey PVC jacket with ripcord and drain wire.
- -20 to +75˚C Operating temperature range
- 193.2 lbs. Maximum pulling tension
- 300Vrms Operating voltage max.
- Meets flame tests UL1666 vertical shaft, CSA FT4 specifications
Applications
Industrial, Commercial, Security
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Gray
Conductor Material
Copper
External Diameter
0.245"
Product Range
-
No. of Conductors
8Conductor
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 26AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
