Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $334.620 |
| 5+ | $308.880 |
| 10+ | $287.100 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$334.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No5304UE 008500Copy
Newark Part No.19C3876
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors6Conductor
Wire Gauge18AWG
Conductor Area CSA0.891mm²
Reel Length (Imperial)498.69ft
Reel Length (Metric)152.4m
Jacket ColorGray
No. of Max Strands x Strand Size7 x 26mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.7mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
498.69ft
Jacket Color
Gray
Conductor Material
Copper
External Diameter
5.7mm
Product Range
-
No. of Conductors
6Conductor
Conductor Area CSA
0.891mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 26mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for 5304UE 008500
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
