Print Page
Image is for illustrative purposes only. Please refer to product description.

23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $341.010 |
| 5+ | $327.820 |
| 10+ | $316.520 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$341.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No5220UL 0021000
Newark Part No.87K1291
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorRed
No. of Max Strands x Strand SizeSolid
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.42mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 5220UL 0021000 is a 2-conductor red unshielded commercial Cable with polypropylene (PP) insulation, solid bare copper conductors and PVC jacket.
- 0.145μH/ft Nominal inductance
- 24pF/ft Conductor to conductor nominal capacitance
- 3.85Ω/1000ft at 20°C Nominal conductor DC resistance
- 6.3A/conductor at 25°C Maximum ambient recommended current
- -20 to +75°C Operating temperature range
Applications
Commercial, Security
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
16AWG
Reel Length (Imperial)
1000ft
Jacket Color
Red
Conductor Material
Copper
External Diameter
4.42mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
