Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $370.510 |
| 5+ | $356.180 |
| 10+ | $343.900 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$370.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No5200FE 008500Copy
Newark Part No.19C3712
Technical Datasheet
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge16AWG
Conductor Area CSA1.216mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorGray
No. of Max Strands x Strand Size19 x 29AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.775mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 5200FE 008500 is a 500ft 2-conductor security and commercial Audio Cable with 16AWG (19 x 29) bare copper conductor, polypropylene insulation, Beldfoil® aluminum foil-polyester tape with shorting fold shield and grey PVC jacket with ripcord. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 190.2pF/ft Conductor to conductor nominal capacitance
- 374.03pF/ft Conductor to other conductor and shield nominal capacitance
- 13.12Ω/km at 20°C Nominal conductor DC resistance
- 47.24Ω/km at 20°C Nominal outer shield DC resistance
- UL1666 Vertical shaft flame tested
Applications
Security, Commercial, Audio
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
16AWG
Reel Length (Imperial)
500ft
Jacket Color
Gray
Conductor Material
Copper
External Diameter
4.775mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
1.216mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
19 x 29AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
