Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Product Information
ManufacturerBELDEN
Manufacturer Part No49643 C62S2Copy
Newark Part No.87K1265
Technical Datasheet
Connector Type AIEEE-488 / GPIB
Connector Type BIEEE-488 / GPIB
Cable Length - Imperial6.5ft
Cable Length - Metric2m
Jacket ColorGray
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 49643 C62S2 is a grey 6.6ft GPIB (General Purpose Interface Bus) Cable Assembly with GPIB unshielded connector. It is use with electronic equipment that is IEEE-488 compatible. The cable has molded PVC connector, S-R PVC insulation and PVC jacket.
- 23 Total number of conductors
- 26AWG Cable size
- Tinned-copper conductor
- 80°C UL Temperature rating
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
IEEE-488 / GPIB
Cable Length - Imperial
6.5ft
Jacket Color
Gray
SVHC
No SVHC (10-Jun-2022)
Connector Type B
IEEE-488 / GPIB
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
