Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,701.380 |
| 5+ | $1,642.710 |
| 10+ | $1,592.430 |
Price for:Spool of 305
Minimum: 1
Multiple: 1
$1,701.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No4855ANH 0101000Copy
Newark Part No.41AH2744
Technical Datasheet
Coaxial Cable TypeRG59 Mini
Conductor Area CSA-
Conductor MaterialSilver Plated Copper
External Diameter4.04mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialLSZH FRNC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Wire Gauge23AWG
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coaxial Cable Type
RG59 Mini
Conductor Material
Silver Plated Copper
Impedance
75ohm
Jacket Material
LSZH FRNC
Product Range
-
Reel Length (Metric)
305m
SVHC
No SVHC (07-Jul-2017)
Conductor Area CSA
-
External Diameter
4.04mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Wire Gauge
23AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
