Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No4731ANH 0101000
Newark Part No.41AH2740
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,729.640 |
| 3+ | $4,569.310 |
| 5+ | $4,489.150 |
| 10+ | $4,408.980 |
| 25+ | $4,275.380 |
Price for:Spool of 305
Minimum: 1
Multiple: 1
$4,729.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No4731ANH 0101000
Newark Part No.41AH2740
Technical Datasheet
Coaxial Cable TypeRG11/U
Conductor Area CSA-
Conductor MaterialSilver Plated Copper
External Diameter10.16mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialLSZH
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Wire Gauge14AWG
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coaxial Cable Type
RG11/U
Conductor Material
Silver Plated Copper
Impedance
75ohm
Jacket Material
LSZH
Product Range
-
Reel Length (Metric)
305m
SVHC
No SVHC (07-Jul-2017)
Conductor Area CSA
-
External Diameter
10.16mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Wire Gauge
14AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate