Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No443945.001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59M5630
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $244.610 |
| 5+ | $236.170 |
| 10+ | $228.940 |
Price for:Each
Minimum: 1
Multiple: 1
$244.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No443945.001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59M5630
Technical Datasheet
Coaxial Cable TypeRG59
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter5.9mm
Impedance75ohm
Jacket ColorGrey
Jacket MaterialPE
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge20AWG
Conductor MaterialCopper
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG59
Reel Length (Imperial)
328ft
External Diameter
5.9mm
Jacket Color
Grey
No. of Max Strands x Strand Size
Solid
Wire Gauge
20AWG
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
75ohm
Jacket Material
PE
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
