Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $264.000 |
| 5+ | $254.810 |
| 10+ | $246.930 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$264.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No4300FE.00100
Newark Part No.60R5674
Technical Datasheet
Cable ShieldingScreened
No. of Conductors2Conductor
Wire Gauge18AWG
Conductor Area CSA0.823mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 0.405mm
Conductor MaterialCopper
Jacket MaterialPE
External Diameter4.2mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 4300FE.00100 is a 328ft 2-conductor shielded Security Alarm Cable with 18AWG stranded bare copper conductors, PE insulation, Beldfoil® aluminium/polyester tape (100% coverage) and 20AWG tinned copper drain wire. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- CPR: Eca
- Grey FRNC sheath
- 21.3Ω/km Nominal resistance conductor
- 23.6Ω/km Nominal resistance shield
- 125pF/m at 1kHz Conductor to conductor nominal capacitance
- 224pF/m at 1kHz Conductor to shield + other conductor nominal capacitance
Applications
Security
Technical Specifications
Cable Shielding
Screened
Wire Gauge
18AWG
Reel Length (Imperial)
328ft
Jacket Color
Grey
Conductor Material
Copper
External Diameter
4.2mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
0.823mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.405mm
Jacket Material
PE
Voltage Rating
300V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
