Print Page
Image is for illustrative purposes only. Please refer to product description.

2,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $719.660 |
| 5+ | $691.830 |
| 10+ | $667.970 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$719.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No37116 005500Copy
Newark Part No.04F6370
Technical Datasheet
Jacket MaterialEPDM Rubber
Jacket ColorGreen
Wire Gauge16AWG
No. of Max Strands x Strand Size26 x 30AWG
Reel Length (Metric)152.4m
Reel Length (Imperial)500ft
Operating Temperature Max150°C
Conductor Area CSA1.32mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter3.912mm
Approval Specification-
Product Range-
SVHCtris(2-methoxyethoxy)vinylsilane (10-Jun-2022)
Technical Specifications
Jacket Material
EPDM Rubber
Wire Gauge
16AWG
Reel Length (Metric)
152.4m
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
3.912mm
Product Range
-
Jacket Color
Green
No. of Max Strands x Strand Size
26 x 30AWG
Reel Length (Imperial)
500ft
Conductor Area CSA
1.32mm²
Conductor Material
Copper
Approval Specification
-
SVHC
tris(2-methoxyethoxy)vinylsilane (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:tris(2-methoxyethoxy)vinylsilane (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
