Print Page
Image is for illustrative purposes only. Please refer to product description.

4,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,046.000 |
| 5+ | $1,005.550 |
| 10+ | $970.880 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$1,046.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No37114 002500Copy
Newark Part No.04F6375
Technical Datasheet
Jacket MaterialEPDM Rubber
Jacket ColorRed
Wire Gauge14AWG
No. of Max Strands x Strand Size41 x 30AWG
Reel Length (Metric)152.4m
Reel Length (Imperial)500ft
Operating Temperature Max150°C
Conductor Area CSA2.08mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter4.293mm
Approval Specification-
Product Range-
SVHCtris(2-methoxyethoxy)vinylsilane
Product Overview
The 37114 002500 is a 152.4m red Hook-up/Lead Wire with EPDM rubber jacket and copper conductor. The EPDM high temperature leads wire. 150°C EPDM wire is recommended for class-130(B), 155(F) and also in some 180(H) systems.
Applications
Industrial
Technical Specifications
Jacket Material
EPDM Rubber
Wire Gauge
14AWG
Reel Length (Metric)
152.4m
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
4.293mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
41 x 30AWG
Reel Length (Imperial)
500ft
Conductor Area CSA
2.08mm²
Conductor Material
Copper
Approval Specification
-
SVHC
tris(2-methoxyethoxy)vinylsilane
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:tris(2-methoxyethoxy)vinylsilane
Download Product Compliance Certificate
Product Compliance Certificate
