Print Page
Image is for illustrative purposes only. Please refer to product description.

1,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5,792.730 |
| 5+ | $5,568.700 |
| 10+ | $5,376.680 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$5,792.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No37106 010500Copy
Newark Part No.88F2513
Technical Datasheet
Jacket MaterialEPDM Rubber
Jacket ColorBlack
Wire Gauge6AWG
No. of Max Strands x Strand Size84 x 25AWG
Reel Length (Metric)152.4m
Reel Length (Imperial)500ft
Operating Temperature Max150°C
Conductor Area CSA13.66mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter9.728mm
Approval Specification-
Product Range-
SVHCtris(2-methoxyethoxy)vinylsilane
Technical Specifications
Jacket Material
EPDM Rubber
Wire Gauge
6AWG
Reel Length (Metric)
152.4m
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
9.728mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
84 x 25AWG
Reel Length (Imperial)
500ft
Conductor Area CSA
13.66mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
tris(2-methoxyethoxy)vinylsilane
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:tris(2-methoxyethoxy)vinylsilane
Download Product Compliance Certificate
Product Compliance Certificate
