Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $23,939.610 |
| 5+ | $23,013.770 |
| 10+ | $22,220.190 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$23,939.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No37102 0101000Copy
Newark Part No.50B9012
Technical Datasheet
Jacket MaterialEPDM Rubber
Jacket ColorBlack
Wire Gauge2AWG
No. of Max Strands x Strand Size163 x 24AWG
Reel Length (Metric)304.8m
Reel Length (Imperial)1000ft
Operating Temperature Max150°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter0.494"
Approval Specification-
Product Range-
SVHCtris(2-methoxyethoxy)vinylsilane
Technical Specifications
Jacket Material
EPDM Rubber
Wire Gauge
2AWG
Reel Length (Metric)
304.8m
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
0.494"
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
163 x 24AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
tris(2-methoxyethoxy)vinylsilane
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:tris(2-methoxyethoxy)vinylsilane
Download Product Compliance Certificate
Product Compliance Certificate
