Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No35614 010500
Newark Part No.03F7456
Product RangeXL-DUR Series
Your Part Number
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $808.800 |
| 5+ | $777.520 |
| 10+ | $750.710 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$808.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No35614 010500
Newark Part No.03F7456
Product RangeXL-DUR Series
Technical Datasheet
Jacket MaterialPE
Jacket ColorBlack
Wire Gauge14AWG
No. of Max Strands x Strand Size41 x 30AWG
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Operating Temperature Max125°C
Conductor Area CSA2.08mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter3.48mm
Approval Specification-
Product RangeXL-DUR Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 35614 010500 is a 152.4m black Hook-up/Lead Wire with PE jacket and copper conductor. The insulation is cross-linked polyethylene applied in a single extrusion. This construction has excellent thermal aging characteristics, moisture resistance and solvent resistance. The 356-series of XL-DUR is recommended for class-130(B) as motor leads.
Applications
Industrial, Motor Drive & Control
Technical Specifications
Jacket Material
PE
Wire Gauge
14AWG
Reel Length (Imperial)
500ft
Operating Temperature Max
125°C
Voltage Rating
600V
External Diameter
3.48mm
Product Range
XL-DUR Series
Jacket Color
Black
No. of Max Strands x Strand Size
41 x 30AWG
Reel Length (Metric)
152.4m
Conductor Area CSA
2.08mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
