Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,432.530 |
| 5+ | $1,377.130 |
| 10+ | $1,329.640 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$1,432.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No34412 010500Copy
Newark Part No.04F6425
Technical Datasheet
Jacket MaterialRubber
Jacket ColorBlack
Wire Gauge12AWG
No. of Max Strands x Strand Size65 x 30AWG
Reel Length (Metric)152.4m
Reel Length (Imperial)500ft
Operating Temperature Max105°C
Conductor Area CSA3.29mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter4.826mm
Approval Specification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 34412 010500 is a 152.4m black Hook-up/Lead Wire with rubber jacket and copper conductor. The chloro-sulphonated polyethylene insulation has excellent heat resistance, colour stability and electrical properties and is recommended for class-130(B) insulation systems.
Applications
Industrial
Technical Specifications
Jacket Material
Rubber
Wire Gauge
12AWG
Reel Length (Metric)
152.4m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
4.826mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
65 x 30AWG
Reel Length (Imperial)
500ft
Conductor Area CSA
3.29mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
