Print Page
Image is for illustrative purposes only. Please refer to product description.

6,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7,112.420 |
Price for:Reel of 2000
Minimum: 1
Multiple: 1
$7,112.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No34410 0082000Copy
Newark Part No.15B2666
Technical Datasheet
Jacket MaterialRubber
Jacket ColorGray
Wire Gauge10AWG
No. of Max Strands x Strand Size65 x 28AWG
Reel Length (Metric)609.6m
Reel Length (Imperial)2000ft
Operating Temperature Max105°C
Conductor Area CSA5.23mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter5.309mm
Approval Specification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
Rubber
Wire Gauge
10AWG
Reel Length (Metric)
609.6m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
5.309mm
Product Range
-
Jacket Color
Gray
No. of Max Strands x Strand Size
65 x 28AWG
Reel Length (Imperial)
2000ft
Conductor Area CSA
5.23mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
