Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24AA00-I/PCopy
Newark Part No.68K7427
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1.5 Pair
Wire Gauge18AWG
Conductor Area CSA0.8mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 26AWG
Voltage Rating600V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter8.636mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Black
Voltage Rating
600V
Conductor Material
Copper
Product Range
-
No. of Pairs
1.5 Pair
Conductor Area CSA
0.8mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 26AWG
Jacket Material
PVC
External Diameter
8.636mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
