Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6,664.290 |
| 5+ | $6,406.550 |
| 10+ | $6,185.640 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$6,664.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No3079E B021000
Newark Part No.68K7423
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorPurple
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300Vrms
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter8mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
3079E B021000 is a 3079E multi-conductor DataBus® ISA/SP-50 Profibus multipair cable.
- 22AWG stranded (7x30) bare copper conductors
- Flame Retardant Foam Polyethylene (FRFPE) insulation
- Beldfoil® shield (100% coverage) plus a tinned copper braid shield (65% coverage)
- Polyvinyl chloride (PVC) jacket
- Operating temperature range from -30°C to +75°C
- 150 ohm impedance
- 8.5pF/ft nom mutual capacitance
- 0.267µH/ft nom inductance
- 78% nominal velocity of propagation (VP)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Color
Purple
Voltage Rating
300Vrms
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
8mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate