Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No3079E B021000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AH8723
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,832.950 |
| 3+ | $1,747.190 |
| 5+ | $1,693.600 |
| 10+ | $1,629.290 |
| 25+ | $1,597.130 |
Price for:Reel of 305
Minimum: 1
Multiple: 1
$1,832.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No3079E B021000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AH8723
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorPurple
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300Vrms
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter8mm
Product Range-
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (10-Jun-2022)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Color
Purple
Voltage Rating
300Vrms
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
8mm
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (10-Jun-2022)
Technical Docs (1)
Alternatives for 3079E B021000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
