Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10,628.320 |
| 5+ | $10,217.280 |
| 10+ | $9,864.960 |
Price for:Reel of 250
Minimum: 1
Multiple: 1
$10,628.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No29506 010250Copy
Newark Part No.83F8571
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge4AWG
Conductor Area CSA-
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 19 x 25AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter29.21mm
Voltage Rating1kV
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
4AWG
Reel Length (Imperial)
250ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
29.21mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
7 x 19 x 25AWG
Jacket Material
PVC
Voltage Rating
1kV
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
