Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No27643A 0105000
Newark Part No.99R3206
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6,216.450 |
| 5+ | $5,976.030 |
| 10+ | $5,769.960 |
Price for:Spool of 5000
Minimum: 1
Multiple: 1
$6,216.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No27643A 0105000
Newark Part No.99R3206
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge10AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket Color-
No. of Max Strands x Strand Size7 x 18AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter0.422"
Voltage Rating600V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
10AWG
Reel Length (Imperial)
-
Jacket Color
-
Conductor Material
Copper
External Diameter
0.422"
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 18AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate