Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No2413F D15A500
Newark Part No.95W4226
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBELDEN
Manufacturer Part No2413F D15A500
Newark Part No.95W4226
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat6
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
No. of Pairs4 Pair
Jacket ColorBlue
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Jacket MaterialLSPVC
Conductor MaterialCopper
External Diameter0.285"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 2413F D15A500 is a 4-pair CAT-6 non-bonded-pair ScTP Cable with solid bare copper conductor and a FEP insulator. This plenum-CMP premise horizontal cable comes with low smoke PVC Flamearrest® jacket, aluminium foil-polyester tape Beldfoil® shield (100% coverage) and a 24AWG solid tinned copper drain wire.
- 25lbs Maximum recommended pulling tension
- 14pF/ft Nominal mutual capacitance
- 72% Nominal velocity of propagation
- 8.2Ω/100m Maximum conductor DC resistance (DCR)
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
23AWG
Reel Length (Imperial)
500ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
LSPVC
External Diameter
0.285"
SVHC
No SVHC (10-Jun-2022)
LAN Category
Cat6
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Jacket Color
Blue
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate