
| Quantity | Price |
|---|---|
| 1+ | $803.640 |
| 5+ | $772.560 |
| 10+ | $745.920 |
Product Information
Product Overview
The 2413 D15A1000 is a 4-pair Unshielded Cable with 23AWG solid bare copper conductors and flame-retardant polyolefin/fluorinated ethylene propylene insulation. The 2413 series multi-conductor enhanced category 6 non-bonded-pair cable comes with a Flamarrest® blue low smoke polyvinyl chloride outer jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 177.928N Maximum recommended pulling tension
- 49.215pF/m Nominal mutual capacitance
- 72% Nominal velocity of propagation
- 7.8Ω/100m at 20°C Maximum conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Unshielded
23AWG
1000ft
4 Pair
Solid
LSPVC
5.334mm
No SVHC (10-Jun-2022)
Cat6
-
304.8m
Blue
300V
Copper
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
