Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No2412 008A1000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AC7755
Product RangeDataTwist 2400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $292.490 |
| 10+ | $271.600 |
| 25+ | $261.960 |
| 50+ | $252.320 |
| 100+ | $241.070 |
Price for:Reel of 305
Minimum: 1
Multiple: 1
$292.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No2412 008A1000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AC7755
Product RangeDataTwist 2400 Series
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat6e
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColorGrey
No. of Max Strands x Strand SizeSolid
Voltage Rating300Vrms
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.59mm
Product RangeDataTwist 2400 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
23AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
5.59mm
SVHC
No SVHC (07-Jul-2017)
LAN Category
Cat6e
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Jacket Color
Grey
Voltage Rating
300Vrms
Conductor Material
Copper
Product Range
DataTwist 2400 Series
Technical Docs (1)
Alternatives for 2412 008A1000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
