Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No2412 0061000
Newark Part No.63P9083
Product RangeDataTwist 2400 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $433.860 |
| 5+ | $417.080 |
| 10+ | $402.700 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$433.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No2412 0061000
Newark Part No.63P9083
Product RangeDataTwist 2400 Series
Technical Datasheet
Cable ShieldingUnshielded
LAN CategoryCat6
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColorLight Blue
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.436mm
Product RangeDataTwist 2400 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 2412 0061000 1000 ft (305m) DataTwist Enhanced Cat6+ (350MHz), 4-non-bonded-pair, U/UTP-unshielded, riser-CMR, Premise Horizontal Cable features 23 AWG solid bare copper conductors, polyolefin insulation, tape separator, ripcord, and a light blue PVC jacket. Suitable applications include: Premise Horizontal Cable, Gigabit Ethernet, POE, POE+,100BaseTX, 100BaseVG ANYLAN, 155ATM, and 622ATM.
- Flame Test: UL1666 Vertical Riser, UL FT4; CSA FT4
- Meets telecommunications standards: Category 6 - TIA 568.C.2
- 0°C To +75°C Operating temperature range
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
23AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
5.436mm
SVHC
No SVHC (10-Jun-2022)
LAN Category
Cat6
Conductor Area CSA
-
Reel Length (Metric)
305m
Jacket Color
Light Blue
Voltage Rating
300V
Conductor Material
Copper
Product Range
DataTwist 2400 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate