Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No23-80363Copy
Newark Part No.48AK3989
Product RangeDiamond Series
Your Part Number
21 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $223.090 |
| 5+ | $214.460 |
| 10+ | $207.060 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$223.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No23-80363Copy
Newark Part No.48AK3989
Product RangeDiamond Series
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip ColourMetallic
External Length-
External Width-
Height-
Product RangeDiamond Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Steel
External Length
-
Height
-
SVHC
No SVHC (07-Jul-2017)
Internal Diameter
-
Cable Clamp / Clip Colour
Metallic
External Width
-
Product Range
Diamond Series
Technical Docs (1)
Alternatives for 23-80363
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
