Print Page
Image is for illustrative purposes only. Please refer to product description.

1,400 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6,830.800 |
| 5+ | $6,566.620 |
| 10+ | $6,340.190 |
Price for:Reel of 200
Minimum: 1
Multiple: 1
$6,830.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No19216 010200Copy
Newark Part No.88F1080
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors4Conductor
Wire Gauge12AWG
Conductor Area CSA-
Reel Length (Imperial)200ft
Reel Length (Metric)61m
Jacket ColorBlack
No. of Max Strands x Strand Size65 x 30AWG
Conductor MaterialCopper
Jacket MaterialRubber
External Diameter17.526mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 19216 010200 is a 61m 4-core Unshielded Multiconductor Cable and portable cordage type. It comes with SO oil-resistant rubber smooth jacket and paper tape separator.
Applications
Industrial
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
12AWG
Reel Length (Imperial)
200ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
17.526mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
61m
No. of Max Strands x Strand Size
65 x 30AWG
Jacket Material
Rubber
Voltage Rating
600V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
