Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6,304.010 |
| 5+ | $6,060.210 |
| 10+ | $5,851.230 |
Price for:Spool of 250
Minimum: 1
Multiple: 1
$6,304.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1916A B59250Copy
Newark Part No.15B2229
Technical Datasheet
Cable ShieldingShielded
No. of Pairs16 Pair
Wire Gauge24AWG
Conductor Area CSA0.21mm²
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColorBlack
No. of Max Strands x Strand Size41 x 40AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter17.348mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
250ft
Jacket Color
Black
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
16 Pair
Conductor Area CSA
0.21mm²
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
41 x 40AWG
Jacket Material
PVC
External Diameter
17.348mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
