Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,068.570 |
| 5+ | $1,031.720 |
| 10+ | $1,000.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1,068.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1868E.00500Copy
Newark Part No.15P4141
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge26AWG
Conductor Area CSA0.13mm²
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
No. of Pairs4 Pair
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 0.16mm
Voltage Rating72V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.4mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1868E 500M is a 4-pair CAT-5 shielded Networking Cable with stranded bare copper ETP conductor and a polyethylene insulator. This Datatwist® cable comes with PVC jacket and a laminated aluminium/polyester foil shield.
- <lt/>56nF/km Mutual capacitance
- <lt/>14.5Ω/100m Maximum conductor DC resistance (DCR)
- ≥5000MΩ/km Insulation resistance
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
1640ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 0.16mm
Jacket Material
PVC
External Diameter
5.4mm
SVHC
No SVHC (17-Jan-2023)
LAN Category
Cat5e
Conductor Area CSA
0.13mm²
Reel Length (Metric)
500m
Jacket Color
Grey
Voltage Rating
72V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Alternatives for 1868E.00500
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate