Print Page
Image is for illustrative purposes only. Please refer to product description.

1,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17,657.620 |
| 5+ | $16,974.730 |
| 10+ | $16,389.400 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$17,657.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1819R 0101000Copy
Newark Part No.96B6457
Technical Datasheet
Cable ShieldingShielded
No. of Pairs16 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter19.71mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1819R 0101000 is a 1000ft 32-pair multi-conductor CMR rated Shielded Cable with stranded tinned copper conductors and polyolefin insulation. It is individually shielded with aluminium foil-polyester tape of 100% coverage, numbered/color-coded PVC jackets, jackets and shields bonded to strip simultaneously.
- 461.5lb Maximum recommended pulling tension
- 50Ω Impedance
- 1.45A at 25°C Current per conductor
- -20 to 60°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Color
Black
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
16 Pair
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
19.71mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
