
| Quantity | Price |
|---|---|
| 1+ | $2,267.910 |
| 5+ | $2,093.460 |
| 10+ | $1,945.840 |
Product Information
Product Overview
The 1815R 010500 is a 4-pair Shielded Cable with 22AWG stranded tinned copper conductors and a polyolefin insulation. The 1815R series multi-conductor CMR rated cable comes with a Beldfoil® aluminum foil-polyester tape inner shield, 22AWG tinned copper inner shield drain wire and a black PVC jacket. Belden paired-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. Belden meets the demand for shielding technology with innovative designs in foil and braid configurations like the Beldfoil®, for highly effective EMI and RFI protection and 100% shield coverage for improved protection against radiated emissions and ingress at audio and radio frequencies. The Beldfoil® shield is lightweight, strong, flexible and thin, yet extremely effective.
- 484.854N Maximum recommended pulling tension
- 101.711pF/m Nominal capacitance conductor to conductor
- 66% Nominal velocity of propagation
- 48.558Ω/km at 20°C Nominal conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
22AWG
500ft
Black
300V
Tinned Copper
-
4 Pair
-
152.4m
7 x 30AWG
PVC
9.754mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
