Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No1804A J5C100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15P4140
Your Part Number
106 In Stock
1,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $217.710 |
| 5+ | $210.200 |
| 10+ | $203.770 |
Price for:Each
Minimum: 1
Multiple: 1
$217.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1804A J5C100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15P4140
Technical Datasheet
Cable ShieldingScreened
No. of Conductors4Conductor
Wire Gauge28AWG
Conductor Area CSA0.08mm²
Reel Length (Imperial)98.43ft
Reel Length (Metric)30.48m
Jacket ColorBlack
No. of Max Strands x Strand Size19 x 0.079mm
Conductor MaterialSilver Plated Copper
Jacket MaterialPVC
External Diameter2.921mm
Voltage Rating100V
Product Range-
SVHCCadmium (10-Jun-2022)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
98.43ft
Jacket Color
Black
Conductor Material
Silver Plated Copper
External Diameter
2.921mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
0.08mm²
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
19 x 0.079mm
Jacket Material
PVC
Voltage Rating
100V
SVHC
Cadmium (10-Jun-2022)
Technical Docs (1)
Alternatives for 1804A J5C100
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
