Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 1800B 007U1000Copy |
| Newark Part No. | 87K1150 |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $977.200 |
| 2+ | $957.660 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$977.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 1800B 007U1000Copy |
| Newark Part No. | 87K1150 |
| Technical Datasheet | |
| Cable Shielding | Shielded |
| No. of Pairs | 1 Pair |
| Wire Gauge | 24AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 1000ft |
| Reel Length (Metric) | 304.8m |
| Jacket Color | Purple |
| No. of Max Strands x Strand Size | 7 x 32AWG |
| Voltage Rating | 300V |
| Jacket Material | PVC |
| Conductor Material | Tinned Copper |
| External Diameter | 4.496mm |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Cable Shielding | Shielded |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Imperial) | 1000ft |
| Jacket Color | Purple |
| Voltage Rating | 300V |
| Conductor Material | Tinned Copper |
| Product Range | - |
| No. of Pairs | 1 Pair |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 304.8m |
| No. of Max Strands x Strand Size | 7 x 32AWG |
| Jacket Material | PVC |
| External Diameter | 4.496mm |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
