
| Quantity | Price |
|---|---|
| 1+ | $1,141.390 |
| 5+ | $1,097.250 |
| 10+ | $1,059.410 |
Product Information
Product Overview
The 1752A 0061000 is a 4-pair CAT-5e unshielded bonded-pair Patch Cable with tinned copper conductor, polyolefin insulator and a blue PVC jacket. It is designed to be used in the work area, between patch panels or as equipment cords. The bonded-pair technology is used to give this flexible cable rock solid return loss performance when flexed or moved. The bonded-pair also improve the cable's balance which reduces the effects of noisy environments. It is also incorporate fused stranded conductors. Fusing the strands helps ensure that ambient moisture/humidity will not affect your system's insertion loss. The tray-CM premise patch cable is suitable for Gigabit Ethernet, 100BaseTX, 100BaseVG ANYLAN, 155ATM, 622ATM, NTSC/PAL component or composite video, AES/EBU, RS-422 and digital video.
- 40lbs Maximum recommended pulling tension
- 15pF/m Nominal mutual capacitance
- 70% Nominal velocity of propagation
- 9Ω/100m at 20°C Maximum conductor DC resistance (DCR)
Applications
Communications & Networking, Imaging, Video & Vision
Technical Specifications
Unshielded
24AWG
1000ft
4 Pair
7 x 32AWG
PVC
5.588mm
No SVHC (10-Jun-2022)
Cat5e
0.23mm²
304.8m
Blue
300V
Tinned Copper
-
Technical Docs (1)
Alternatives for 1752A 0061000
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
