Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No1694ANH.00305Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AH8581
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,200.050 |
| 5+ | $1,158.670 |
| 10+ | $1,123.200 |
Price for:Reel of 305
Minimum: 1
Multiple: 1
$1,200.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1694ANH.00305Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AH8581
Technical Datasheet
Coaxial Cable TypeRG6
Conductor Area CSA-
Conductor MaterialCopper
External Diameter6.9mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialFR NC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Wire Gauge18AWG
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG6
Conductor Material
Copper
Impedance
75ohm
Jacket Material
FR NC
Product Range
-
Reel Length (Metric)
304.8m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
6.9mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Wire Gauge
18AWG
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
