
| Quantity | Price |
|---|---|
| 10+ | $1,254.980 |
Product Information
Product Overview
The 1694A 0061000 is a Coaxial Cable with 18AWG solid bare copper conductor and a gas-injected foam high density polyethylene insulation. This RG-6/U 1695A plenum type low loss serial digital coax cable comes with a blue PVC jacket, Duofoil® aluminum foil-polyester tape shield and tinned copper braid shield (95% coverage). The Duofoil® is a shield in which metallic foil is applied to both sides of a supporting polyester film. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 306.926N Maximum recommended pulling tension
- 0.347786µH/m Nominal inductance
- 82% Nominal velocity of propagation
- -30 to 75°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
RG6
Copper
75ohm
PVC
-
304.8m
No SVHC (10-Jun-2022)
-
6.96mm
Blue
Solid
1000ft
18AWG
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
